-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H6703
|
Newark | Connector, Header, 4Pos, 1Row, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Sl 70634 Series Rohs Compliant: Yes |Molex 15-91-3044 (Alternate Part Number: 800753772144 Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 4180 |
|
$2.9500 / $3.2600 | Buy Now |
DISTI #
538-15-91-3044
|
Mouser Electronics | Headers & Wire Housings SL 4 CKT W-T-B SHROU RoHS: Compliant | 504 |
|
$2.0000 / $3.4700 | Buy Now |
DISTI #
71453358
|
RS | SL SMT RA Hdr 150Tin 4Ckt | Molex Incorporated 15-91-3044 RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1400 / $3.0600 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA SMD SL™ Tube RoHS: Compliant |
4180 Partner Stock |
|
$2.2800 / $2.7700 | Buy Now |
|
Bristol Electronics | 101 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.100 Pitch, Surface Mount Terminal | 24 |
|
$4.9140 / $7.3710 | Buy Now |
DISTI #
15-91-3044
|
TTI | Headers & Wire Housings SL 4 CKT W-T-B SHROU RoHS: Compliant pbFree: Pb-Free Min Qty: 38 Package Multiple: 38 Container: Tube |
Americas - 7714 In Stock |
|
$1.7600 / $2.0300 | Buy Now |
DISTI #
Molex 15-91-3044
|
PEI Genesis | Board Connector, Contact | 4332 |
|
Buy Now | |
DISTI #
1704327
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.9551 / $3.6896 | Buy Now |
DISTI #
1704327
|
Farnell | CONNECTOR, HEADER, 4POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 76 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$2.5102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-91-3044
Molex
Buy Now
Datasheet
|
Compare Parts:
15-91-3044
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, LOW PROFILE | |
Body Breadth | 0.275 inch | |
Body Depth | 0.66 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |