-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0185
|
Newark | Connector, Header, 6Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Sl 70634 Series Rohs Compliant: Yes |Molex 15-91-3064 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1642 |
|
$1.4800 | Buy Now |
DISTI #
538-15-91-3064
|
Mouser Electronics | Headers & Wire Housings SL SMT RA HDR 6 CKT TIN RoHS: Compliant | 1205 |
|
$2.3100 / $3.7500 | Buy Now |
DISTI #
71453363
|
RS | SL SMT RA Hdr Tin 6Ckt | Molex Incorporated 15-91-3064 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0800 / $4.4000 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA SMD SL™ Tube RoHS: Compliant |
8450 Partner Stock |
|
$1.7100 / $3.1900 | Buy Now |
DISTI #
15-91-3064
|
TTI | Headers & Wire Housings SL SMT RA HDR 6 CKT TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 840 Package Multiple: 840 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
Molex 15-91-3064
|
PEI Genesis | Board Connector, Contact | 8310 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA SMD SL™ Tube RoHS: Compliant |
8450 Partner Stock |
|
$1.7100 / $3.1900 | Buy Now |
DISTI #
10152402
|
TestEquity LLC | Molex 15-91-3064 2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right-Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 6 Circuits, Tin (Sn) Plating | 8282 |
|
$3.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-91-3064
Molex
Buy Now
Datasheet
|
Compare Parts:
15-91-3064
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, LOW PROFILE | |
Body Breadth | 0.275 inch | |
Body Depth | 0.66 inch | |
Body Length | 0.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 15-91-3064. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-91-3064, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15-91-2065 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 15-91-3064 vs 15-91-2065 |