-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2254
|
Newark | Connector, Header, 10Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount Straight, Product Range:- Rohs Compliant: Yes |Molex 15-91-3100 (Alternate Part Number: 800753772366 Min Qty: 4536 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
0015913100
|
Avnet Americas | Conn Unshrouded HDR 10 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015913100) RoHS: Compliant Min Qty: 2268 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 1 |
|
$0.8023 / $1.2855 | Buy Now |
DISTI #
538-15-91-3100
|
Mouser Electronics | Headers & Wire Housings 10CKT DR VERT HDR RoHS: Compliant | 1636 |
|
$0.9400 / $1.6800 | Buy Now |
DISTI #
71453367
|
RS | CGrid SMT Bkwy Hdr 30 SAu 10Ckt Tube | Molex Incorporated 15-91-3100 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $1.3800 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD C-Grid® Tube RoHS: Compliant |
23525 Partner Stock |
|
$0.6830 / $0.9180 | Buy Now |
DISTI #
16660305
|
Verical | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD C-Grid Tube RoHS: Compliant Min Qty: 69 Package Multiple: 1 | Americas - 17841 |
|
$0.6800 / $0.9100 | Buy Now |
DISTI #
65699107
|
Verical | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD C-Grid Tube RoHS: Compliant Min Qty: 69 Package Multiple: 1 | Americas - 5684 |
|
$0.6800 / $0.9100 | Buy Now |
|
Bristol Electronics | 340 |
|
RFQ | ||
|
Quest Components | 288 |
|
$1.8008 / $3.8936 | Buy Now | |
DISTI #
15-91-3100
|
TTI | Headers & Wire Housings 10CKT DR VERT HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 4536 Package Multiple: 42 Container: Tube | Americas - 0 |
|
$0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-91-3100
Molex
Buy Now
Datasheet
|
Compare Parts:
15-91-3100
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID | |
Body Breadth | 0.2 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.49 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | 7859 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 15-91-3100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-91-3100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15-91-6103 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 15-91-3100 vs 15-91-6103 |