-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015913114
|
Avnet Americas | Conn Shrouded HDR 11 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: 0015913114) RoHS: Compliant Min Qty: 510 Package Multiple: 510 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.1712 / $3.3036 | Buy Now |
DISTI #
538-15-91-3114
|
Mouser Electronics | Headers & Wire Housings SL SMT RA HDR 11CKT TIN W/PGS RoHS: Compliant | 34 |
|
$2.4900 / $5.4900 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 11 POS 2.54mm Solder RA SMD SL™ Tube RoHS: Compliant | 0 |
|
$1.7400 / $2.7900 | Buy Now |
DISTI #
0015913114
|
Avnet Americas | Conn Shrouded HDR 11 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: 0015913114) RoHS: Compliant Min Qty: 510 Package Multiple: 510 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.1712 / $3.3036 | Buy Now |
DISTI #
0015913114
|
Avnet Americas | Conn Shrouded HDR 11 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: 0015913114) RoHS: Compliant Min Qty: 510 Package Multiple: 510 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.1712 / $3.3036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-91-3114
Molex
Buy Now
Datasheet
|
Compare Parts:
15-91-3114
Molex
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, LOW PROFILE | |
Body Breadth | 0.275 inch | |
Body Depth | 0.66 inch | |
Body Length | 1.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 15-91-3114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-91-3114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15-91-2115 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 15-91-3114 vs 15-91-2115 |