-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J4809
|
Newark | Cgrid Smt Bkwy Hdr Tin 14Ckt Tr Rohs Compliant: Yes |Molex 15-91-6140 Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6700 / $1.9000 | Buy Now |
DISTI #
0015916140
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0015916140) RoHS: Compliant Min Qty: 330 Package Multiple: 330 Lead time: 20 Weeks, 0 Days Container: Reel | 1320 |
|
$1.1985 / $3.2155 | Buy Now |
DISTI #
538-15-91-6140
|
Mouser Electronics | Headers & Wire Housings CGrid SMT Bkwy Hdr T wy Hdr Tin 14Ckt T&R RoHS: Compliant | 0 |
|
$1.7900 / $1.8500 | Order Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD C-Grid® T/R RoHS: Compliant | 0 |
|
$1.4300 / $1.8400 | Buy Now |
DISTI #
0015916140
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0015916140) RoHS: Compliant Min Qty: 330 Package Multiple: 330 Lead time: 20 Weeks, 0 Days Container: Reel | 1320 |
|
$1.1985 / $3.2155 | Buy Now |
DISTI #
0015916140
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0015916140) RoHS: Compliant Min Qty: 330 Package Multiple: 330 Lead time: 20 Weeks, 0 Days Container: Reel | 1320 |
|
$1.1985 / $3.2155 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-91-6140
Molex
Buy Now
Datasheet
|
Compare Parts:
15-91-6140
Molex
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.24 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.445 mm | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
This table gives cross-reference parts and alternative options found for 15-91-6140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-91-6140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL21-1410-0180-Z | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Solder Terminal, Receptacle | SMP Technology Inc | 15-91-6140 vs HL21-1410-0180-Z |
2020P14H00C | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Ivory Insulator, Receptacle | Leoco USA Corp | 15-91-6140 vs 2020P14H00C |
98401-401B14 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 15-91-6140 vs 98401-401B14 |
CFS09-08-B2-C-A-G | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 15-91-6140 vs CFS09-08-B2-C-A-G |
HMHR-A-14-VUA-SMT | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Adam Technologies Inc | 15-91-6140 vs HMHR-A-14-VUA-SMT |
0122-1400 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Receptacle | Ranoda Electronics Inc | 15-91-6140 vs 0122-1400 |
HPH2-A1-14-SG-SMT-P-PP-T/R | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | 15-91-6140 vs HPH2-A1-14-SG-SMT-P-PP-T/R |
HPH2A14TASMT | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | 15-91-6140 vs HPH2A14TASMT |
BB02-YF141-KB3-252500 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | 15-91-6140 vs BB02-YF141-KB3-252500 |
10-8457-150-001-001 | Board Euro Connector, 150 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | KYOCERA Connector Products Division | 15-91-6140 vs 10-8457-150-001-001 |