-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M2080
|
Newark | Cgrid Smt Bkwy Hdr 1 Hdr 15 Sau 14Ckt T&r Rohs Compliant: Yes |Molex 15-91-6142 Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Reel | 5939 |
|
$2.3400 | Buy Now |
DISTI #
26AK3939
|
Newark | Conn, Hdr, 14Pos, 2Row, 2.54Mm, Smt Rohs Compliant: Yes |Molex 15-91-6142 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 259 |
|
$2.3900 / $4.4500 | Buy Now |
DISTI #
90AJ7331
|
Newark | Conn, Hdr, 14Pos, 2Row, 2.54Mm, Smt Rohs Compliant: Yes |Molex 15-91-6142 Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7500 | Buy Now |
DISTI #
538-15-91-6142
|
Mouser Electronics | Headers & Wire Housings CGrid SMT Bkwy Hdr 1 Hdr 15 SAu 14Ckt T&R RoHS: Compliant | 1273 |
|
$1.8800 / $4.2000 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 14 Circuits, 0.38µm Gold (Au) Selective Plating, without PCB Locator Pegs, Tape and Reel RoHS: Compliant |
5939 Partner Stock |
|
$1.5900 / $2.7400 | Buy Now |
|
Bristol Electronics | 155 |
|
RFQ | ||
|
Quest Components | 124 |
|
$1.9040 / $3.8080 | Buy Now | |
DISTI #
15-91-6142
|
TTI | Headers & Wire Housings CGrid SMT Bkwy Hdr 1 Hdr 15 SAu 14Ckt T&R RoHS: Compliant pbFree: Pb-Free Min Qty: 1960 Package Multiple: 1960 Container: Reel | Americas - 0 |
|
$1.6900 / $2.0200 | Buy Now |
DISTI #
3911475
|
element14 Asia-Pacific | CONN, HDR, 14POS, 2ROW, 2.54MM, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 259 |
|
$3.1998 / $5.5776 | Buy Now |
DISTI #
3862892
|
element14 Asia-Pacific | CONN, HDR, 14POS, 2ROW, 2.54MM, SMT RoHS: Compliant Min Qty: 330 Container: Reel | 0 |
|
$2.4218 / $3.1337 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy