-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6789
|
Newark | Conn, R/A Header, 2Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Molex 15-91-7020 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6500 / $2.8600 | Buy Now |
DISTI #
01J4812
|
Newark | Connector, Header, 2Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Sl 70634 Series Rohs Compliant: Yes |Molex 15-91-7020 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.6900 | Buy Now |
DISTI #
0015917020
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0015917020) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$2.2269 / $3.3884 | Buy Now |
DISTI #
538-15-91-7020
|
Mouser Electronics | Headers & Wire Housings SL SMT RA Hdr 15 SAu RA Hdr 15 SAu 2Ckt RoHS: Compliant | 507 |
|
$2.6800 / $4.9600 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 2 POS 2.54mm Solder RA SMD SL™ T/R RoHS: Compliant | 0 |
|
$1.5800 / $2.7700 | Buy Now |
DISTI #
0015917020
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0015917020) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$2.2269 / $3.3884 | Buy Now |
DISTI #
0015917020
|
Avnet Asia | Conn Shrouded Header HDR 2 POS 2.54mm Solder RA SMD Embossed T/R (Alt: 0015917020) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3862893
|
element14 Asia-Pacific | CONN, R/A HEADER, 2POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 250 Container: Reel | 0 |
|
$2.8488 / $3.6976 | Buy Now |
DISTI #
3862893
|
Farnell | CONN, R/A HEADER, 2POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 250 Lead time: 12 Weeks, 4 Days Container: Reel | 0 |
|
$3.2136 / $3.4137 | Buy Now |
DISTI #
3911476
|
Farnell | CONN, R/A HEADER, 2POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.4887 / $5.6770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-91-7020
Molex
Buy Now
Datasheet
|
Compare Parts:
15-91-7020
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.275 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.34 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |