15-92-1040
Molex
Description: Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle,

Overview of 15-92-1040 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
PCV-2-104-05L Coilcraft Inc General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
CST1-040LB Coilcraft Inc Current Sense Transformer, 20A, 1:40, ROHS COMPLIANT
PCV-0-104-03L Coilcraft Inc General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Price & Stock for 15-92-1040 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 91M2107
Newark Connector, d-Shell, pcb Mount, plug,40 Contacts, skt,0.05 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 15-92-1040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.3000
  • 10 $4.9300
  • 25 $4.8200
  • 50 $4.7100
  • 100 $4.6000
  • 250 $4.0300
$4.0300 / $6.3000 Buy Now
DISTI # 0015921040
Avnet Americas Conn EBBI RCP 40 POS 1.27mm Solder ST Thru-Hole 40 Terminal 1 Port Tray - Trays (Alt: 0015921040) RoHS: Compliant Min Qty: 896 Package Multiple: 896 Container: Tray 0
RFQ
Onlinecomponents.com Conn EBBI RCP 40 POS 1.27mm Solder ST Thru-Hole 40 Terminal 1 Port EBBI™ Tray RoHS: Compliant 0
  • 5 $4.9600
  • 50 $4.0100
  • 100 $3.8200
  • 250 $3.7100
  • 500 $3.2200
  • 1,000 $3.1700
  • 2,500 $3.0100
  • 5,000 $2.7700
$2.7700 / $4.9600 Buy Now

CAD Models for 15-92-1040 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 15-92-1040 by Molex

15-92-1040
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
EBBI, LOW PROFILE, POLARIZED, STAGGERED CONFIGURATION
Body Breadth
0.276 inch
Body Depth
0.13 inch
Body Length
1.449 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
LEAF
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.8896 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.905 mm
Plating Thickness
30u inch
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Terminal Length
0.134 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
40
UL Flammability Code
94V-0
Withdrawl Force-Min
.139 N
Want to compare parts?
  1. 15-92-1040
    Molex
    Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
    VS

Related Parts for 15-92-1040

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15-92-1040 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15-92-1040 by Molex

Select Manufacturer
Which Manufacturer of 15-92-1040 would you like to use for your alert(s)?
  • Please alert me when 15-92-1040 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15-92-1040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15-92-1040 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15-92-1040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15-92-1040.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15-92-1040 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: