-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M2150
|
Newark | Header Connector,cable Mount,recept,4 Contacts,pin,0.165 Pitch,polarized Lck Rohs Compliant: Yes |Molex 15-97-6041 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3520 / $0.6790 | Buy Now |
DISTI #
538-15-97-6041
|
Mouser Electronics | Headers & Wire Housings MINI-FIT TPA 4CKT DR PLG HSG W/2ND TERM RNT RoHS: Compliant | 2382 |
|
$0.4150 / $1.0700 | Buy Now |
DISTI #
15-97-6041
|
TTI | Headers & Wire Housings MINI-FIT TPA 4CKT DR PLG HSG W/2ND TERM RNT RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 5350 In Stock |
|
$0.3860 | Buy Now |
DISTI #
MOL15-97-6041
|
Interstate Connecting Components | MINIFIT TPA PLUG HSG V-0 BLK CKT | 64162700 On Order |
|
$0.3634 / $0.3688 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
3222576
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2963 / $0.7126 | Buy Now |
DISTI #
3222576
|
Farnell | CONNECTOR HOUSING, PLUG, 4POS RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$0.4630 / $0.5923 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-97-6041
Molex
Buy Now
Datasheet
|
Compare Parts:
15-97-6041
Molex
Rectangular Power Connector, 4 Contact(s), Male, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 46314; 46012; 5558, MINI-FIT TPA | |
Body Depth | 0.941 inch | |
Body Length | 0.467 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.217 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | CENTER | |
Reference Standard | CSA, UL | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 3.336 N |
This table gives cross-reference parts and alternative options found for 15-97-6041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-97-6041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
179939-9 | AMP POWER DBL LOCK PLUG HSG 4P | TE Connectivity | 15-97-6041 vs 179939-9 |
179861-6 | AMP POWER D/LOCK PLUG HSG 4P | TE Connectivity | 15-97-6041 vs 179861-6 |
1586024-4 | 4P S/R FH PLUG VAL-U-LOK V2 | TE Connectivity | 15-97-6041 vs 1586024-4 |
1586025-4 | 4P S/R FH PLUG VAL-U-LOK V0 | TE Connectivity | 15-97-6041 vs 1586025-4 |
179939-6 | POWER D/LOCK PLUG HSG 4P /6.5 | TE Connectivity | 15-97-6041 vs 179939-6 |
179939-1 | POWER D/LOCK PLUG HSG 4P /6.5 | TE Connectivity | 15-97-6041 vs 179939-1 |
179861-4 | AMP POWER D/LOCK PLUG HSG 4P | TE Connectivity | 15-97-6041 vs 179861-4 |
179861-1 | AMP POWER D/LOCK PLUG HSG 4P | TE Connectivity | 15-97-6041 vs 179861-1 |
2029180-4 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 15-97-6041 vs 2029180-4 |