There are no models available for this part yet.
Overview of 15.1204000.BL by Italtronic srl
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1204000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 2 power pins, 40 signal pins, Vertical | |
10106120-4000402LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP STB, Vertical, Header. |
Price & Stock for 15.1204000.BL by Italtronic srl
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IT-15.1204000.BL
|
TME | Enclosure: for DIN rail mounting, Y: 110mm, X: 213mm, Z: 62mm, grey Min Qty: 1 | 0 |
|
$10.5900 / $14.1200 | RFQ |