Part Details for 15.5OEFMA25 by Eaton Bussmann
Overview of 15.5OEFMA25 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15.5OEFMA25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R6551
|
Newark | 15.5Kv 25Amp 2.5" Oil Fuse |Eaton Bussmann 15.5OEFMA25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$902.9600 / $1,102.9400 | Buy Now |
DISTI #
15.5OEFMA25-ND
|
DigiKey | FUSE CARTRIDGE 25A 15.5KVAC Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,666.2400 | Buy Now |
DISTI #
71337165
|
RS | 15.5KV 25AMP 2.5 OIL FUSE | Bussmann by Eaton 15.5OEFMA25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1,631.3200 / $1,717.1800 | RFQ |
DISTI #
000000000003483453
|
Sager | Specialty Fuses 15.5KV 25A FUSE | 0 |
|
Buy Now |