Part Details for 150 PSI-D-HGRADE-MV by Amphenol Corporation
Overview of 150 PSI-D-HGRADE-MV by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150 PSI-D-HGRADE-MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150 PSI-D-HGRADE-M
|
Avnet Americas | Pressure Sensor 16Vdc 0psi to 150psi Differential 6-Pin SIP - Rail/Tube (Alt: 150 PSI-D-HGRADE-M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 25 |
|
$28.5305 | Buy Now |
DISTI #
683-150PSI-DHGRADEMV
|
Mouser Electronics | Board Mount Pressure Sensors Differential Millivolt A Package RoHS: Compliant | 0 |
|
$51.4400 / $67.7400 | Order Now |
DISTI #
150 PSI-D-HGRADE-M
|
Avnet Americas | Pressure Sensor 16Vdc 0psi to 150psi Differential 6-Pin SIP - Rail/Tube (Alt: 150 PSI-D-HGRADE-M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 25 |
|
$28.5305 | Buy Now |