Part Details for 150-009 by Altech Corporation
Overview of 150-009 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2013
|
Newark | Enclosure, Multipurpose, Alum, Gray, Enclosure Type:Multipurpose, Enclosure Material:Aluminum, External Height - Metric:80Mm, External Width - Metric:120Mm, External Depth - Metric:122Mm, Ip Rating:Ip66, Body Color:Silver Grey Rohs Compliant: Yes |Altech 150-009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.6100 / $92.8700 | Buy Now |
DISTI #
150-009-ND
|
DigiKey | BOX ALUM SILVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.7200 | Buy Now |
DISTI #
845-150009
|
Mouser Electronics | Enclosures for Industrial Automation AL1212-8, Aluminum Enclosure | 0 |
|
$64.9900 / $73.6000 | Order Now |
DISTI #
70075192
|
RS | Enclosure, Box-Lid, Aluminum, Die Cast, Gray,4.8x3.72x3.15 In, IP65,NEMA 4X, AL Series | Altech Corp 150-009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 14 |
|
$62.5600 / $73.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$60.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 16 Factory Stock |
|
$61.1000 / $82.9800 | Buy Now |
|
Powell Electronics | AL1212-8, Aluminum Enclosure Min Qty: 1 | 11 |
|
$78.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 16 Factory Stock |
|
$61.1000 / $82.9800 | Buy Now |
DISTI #
10106602
|
TestEquity LLC | Altech 150-009 Enclosure, Cast Aluminum, Dark Gray, 4.8" x 4.72", AL Series | 0 |
|
$76.0300 | Buy Now |