Part Details for 150-011 by Altech Corporation
Overview of 150-011 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2015
|
Newark | Enclosure, Multipurpose, Alum, Gray, Enclosure Type:Multipurpose, Enclosure Material:Aluminum, External Height - Metric:90Mm, External Width - Metric:160Mm, External Depth - Metric:160Mm, Ip Rating:Ip66, Body Color:Silver Grey Rohs Compliant: Yes |Altech 150-011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.3200 / $125.5300 | Buy Now |
DISTI #
1920-1050-ND
|
DigiKey | BOX ALUM SILVER 6.3"L X 6.3"W Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
8 In Stock |
|
$64.1624 / $84.0100 | Buy Now |
DISTI #
845-150-011
|
Mouser Electronics | Enclosures for Industrial Automation AL1616-9 Aluminum 160x160x90mm Gray | 0 |
|
$74.8300 / $84.0100 | Order Now |
DISTI #
70075194
|
RS | Enclosure, Box-Lid, Aluminum, Die Cast, Gray,6.3x6.3x3.54 In, IP65,NEMA 4X, AL Series | Altech Corp 150-011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$78.6200 / $92.4900 | RFQ |
|
Future Electronics | AL1616-9 160 x 160 x 90 mm Smooth Walls Silver Gray Cast Aluminum Enclosure RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$83.7400 / $87.9300 | Buy Now |
|
Onlinecomponents.com | Box Metal - Aluminum Silver Hand Held - Cover Included - 6.300" L x 6.300" W (160.02mm x 160.02mm) X 3.540" (89.92mm). RoHS: Compliant |
5 In Stock |
|
$79.9000 / $98.8700 | Buy Now |
|
Powell Electronics | AL1616-9, Aluminum Enclosure Min Qty: 1 | 16 |
|
$106.2000 | Buy Now |
|
Master Electronics | Box Metal - Aluminum Silver Hand Held - Cover Included - 6.300" L x 6.300" W (160.02mm x 160.02mm) X 3.540" (89.92mm). RoHS: Compliant |
5 In Stock |
|
$79.9000 / $98.8700 | Buy Now |
DISTI #
10106604
|
TestEquity LLC | Altech 150-011 Enclosure, Cast Aluminum, Dark Gray, 6.3" x 6.3", AL Series | 0 |
|
$102.7700 | Buy Now |