Part Details for 150-08110 by HellermannTyton
Overview of 150-08110 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-08110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-08110-ND
|
DigiKey | CBL CLIP BUNDLING BLACK ARROW Min Qty: 10000 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2971 | Buy Now |
DISTI #
329-15008110
|
Mouser Electronics | Cable Mounting & Accessories CHA1 STD TAPE CLIP 2.13 BLK RoHS: Compliant | 0 |
|
$0.2970 | Order Now |
DISTI #
71380129
|
RS | Bundling Clip, 2.1" Long, 0.25"0.28" Hole Diameter, PA66HS, Black | HellermannTyton 150-08110 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4300 / $0.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2705 / $0.5666 | Buy Now |
DISTI #
150-08110
|
TTI | Cable Mounting & Accessories CHA1 STD TAPE CLIP 2.13 BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.2940 | Buy Now |
DISTI #
CHA1
|
TME | Holder, push-in, UL94V-2, black, Panel thick: max.1.2mm, Ht: 7.7mm Min Qty: 10 | 300 |
|
$0.1580 / $0.2250 | Buy Now |
DISTI #
000000000001431616
|
Sager | Cable Mounting & Accessories CHA1 STD TAPE CLIP 2.13 BLK Min Qty: 10000 | 0 |
|
$0.3805 | Buy Now |