Part Details for 150-10-210-00-001000 by Mill-Max Mfg Corp
Overview of 150-10-210-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 150-10-210-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C3757
|
Newark | Standard Pin Header/Tube |Mill-Max 150-10-210-00-001000 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $20.3400 | Buy Now |
DISTI #
15010-21000001000-ND
|
DigiKey | CONN HDR DIP POST 10POS GOLD Min Qty: 1 Lead time: 2 Weeks Container: Tube |
81 In Stock |
|
$11.3021 / $17.3200 | Buy Now |
DISTI #
575-15010210000010
|
Mouser Electronics | Headers & Wire Housings 10P DIP HDR SOLDER TAIL RoHS: Compliant | 116 |
|
$10.0700 / $16.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.8500 | Buy Now |
DISTI #
000000000000401141
|
Sager | Headers & Wire Housings 10P DIP HDR SOLDER TAIL Min Qty: 50 | 0 |
|
$2.3300 / $16.3400 | Buy Now |
Part Details for 150-10-210-00-001000
150-10-210-00-001000 CAD Models
150-10-210-00-001000 Part Data Attributes
|
150-10-210-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
150-10-210-00-001000
Mill-Max Mfg Corp
IC Socket, DIP10, 10 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP10 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 10 |