-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP8, 8 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C3760
|
Newark | Standard Pin Header/Tube |Mill-Max 150-10-308-00-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $20.0500 | Buy Now |
DISTI #
15010-30800001000-ND
|
DigiKey | CONN HDR DIP POST 8POS GOLD Min Qty: 1 Lead time: 2 Weeks Container: Tube |
45 In Stock |
|
$11.1388 / $17.0700 | Buy Now |
DISTI #
575-15010308000010
|
Mouser Electronics | Headers & Wire Housings 8 PIN DIP HDR SOLDER TAIL RoHS: Compliant | 44 |
|
$10.9600 / $17.0300 | Buy Now |
|
Future Electronics | STANDARD PIN HEADER RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 50 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$11.7300 / $11.9400 | Buy Now |
DISTI #
000000000000401144
|
Sager | Headers & Wire Housings 8 PIN DIP HDR SOLDER TAIL Min Qty: 50 | 0 |
|
$2.2200 / $16.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150-10-308-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
150-10-308-00-001000
Mill-Max Mfg Corp
IC Socket, DIP8, 8 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | PCT POLYESTER | |
JESD-609 Code | e4 | |
Number of Contacts | 8 |