Part Details for 150-10-308-00-106161 by PRECI-DIP SSA
Overview of 150-10-308-00-106161 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-10-308-00-106161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-10-308-00-106161-ND
|
DigiKey | CONN HDR DIP MALE PIN 8POS GOLD Min Qty: 3432 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2029 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0000 / $1.6800 | Buy Now | |
DISTI #
CONN3646
|
Rutronik | 08P DIL HEADER PICK&PLACE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Stock DE - 20 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.1800 / $1.3400 | Buy Now |
DISTI #
150-10-308-00-106161
|
Avnet Abacus | Conn DIP Adapter PL 8 POS 2.54mm Solder RA SMD T/R (Alt: 150-10-308-00-106161) RoHS: Compliant Min Qty: 530 Package Multiple: 530 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 150-10-308-00-106161
150-10-308-00-106161 CAD Models
150-10-308-00-106161 Part Data Attributes
|
150-10-308-00-106161
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
150-10-308-00-106161
PRECI-DIP SSA
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Depth | 0.189 inch | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT |