-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP14, 14 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0490
|
Newark | Standard Pin Header/Tube |Mill-Max 150-10-314-00-106000 Min Qty: 58 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5900 / $24.5300 | Buy Now |
DISTI #
150-10-314-00-106000-ND
|
DigiKey | CONN HDR DIP POST 14POS GOLD Min Qty: 58 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.9090 | Buy Now |
DISTI #
575-15010314001060
|
Mouser Electronics | Headers & Wire Housings 14 PIN DIP HDR SMT GULL WING RoHS: Compliant | 0 |
|
$8.9700 / $13.6200 | Order Now |
|
Future Electronics | 14 Position DIP, DIL - Header Connector Post Gold RoHS: Compliant pbFree: Yes Min Qty: 58 Package Multiple: 29 Container: Tube | 0Tube |
|
$12.3400 / $12.5900 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
DISTI #
000000000003134553
|
Sager | Headers & Wire Housings 14 PIN DIP HDR SMT GULL WING Min Qty: 50 | 0 |
|
$3.9500 / $19.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150-10-314-00-106000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
150-10-314-00-106000
Mill-Max Mfg Corp
IC Socket, DIP14, 14 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Housing Material | PLASTIC | |
Number of Contacts | 14 |