Part Details for 150-10-624-00-001000 by Mill-Max Mfg Corp
Overview of 150-10-624-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-10-624-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C3774
|
Newark | Standard Pin Header/Tube |Mill Max 150-10-624-00-001000 Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6200 / $23.6800 | Buy Now |
DISTI #
15010-62400001000-ND
|
DigiKey | CONN HDR DIP POST 24POS GOLD Min Qty: 64 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.3236 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 16 Container: Tube | 0Tube |
|
$11.4600 | Buy Now |
|
Bisco Industries | 96 |
|
Buy Now | ||
DISTI #
000000000000401156
|
Sager | Headers & Wire Housings 24P DIP HDR .6 Min Qty: 50 | 0 |
|
$3.7100 / $18.6100 | Buy Now |
Part Details for 150-10-624-00-001000
150-10-624-00-001000 CAD Models
150-10-624-00-001000 Part Data Attributes
|
150-10-624-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
150-10-624-00-001000
Mill-Max Mfg Corp
IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 24 |
Alternate Parts for 150-10-624-00-001000
This table gives cross-reference parts and alternative options found for 150-10-624-00-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150-10-624-00-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D9224-46 | IC Socket, DIP24, 24 Contact(s) | Harwin | 150-10-624-00-001000 vs D9224-46 |