Part Details for 150-10-632-00-001101 by PRECI-DIP SSA
Overview of 150-10-632-00-001101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-10-632-00-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-1073-ND
|
DigiKey | CONN HDR DIP MALE PIN 32POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
373 In Stock |
|
$3.6972 / $6.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0100 / $5.7200 | Buy Now | |
DISTI #
150-10-632-00-001101
|
Avnet Abacus | Conn DIP Adapter PL 32 POS 2.54mm Solder ST Thru-Hole Box (Alt: 150-10-632-00-001101) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 384 |
|
RFQ |
Part Details for 150-10-632-00-001101
150-10-632-00-001101 CAD Models
150-10-632-00-001101 Part Data Attributes
|
150-10-632-00-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
150-10-632-00-001101
PRECI-DIP SSA
IC Socket, DIP32, 32 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e4 | |
Number of Contacts | 32 |