Part Details for 150-10-950-00-106000 by Mill-Max Mfg Corp
Overview of 150-10-950-00-106000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-10-950-00-106000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0511
|
Newark | Standard Pin Header/Tube |Mill-Max 150-10-950-00-106000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9900 / $45.9300 | Buy Now |
DISTI #
150-10-950-00-106000-ND
|
DigiKey | CONN HDR DIP POST 50POS GOLD Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.9411 | Buy Now |
DISTI #
575-15010950001060
|
Mouser Electronics | Headers & Wire Housings 50 PIN DIP HDR SMT GULL WING RoHS: Compliant | 0 |
|
$19.7500 / $20.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 8 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$22.2300 | Buy Now |
DISTI #
000000000003134574
|
Sager | Headers & Wire Housings 50 PIN DIP HDR SMT GULL WING Min Qty: 50 | 0 |
|
$11.4500 / $31.8900 | Buy Now |
Part Details for 150-10-950-00-106000
150-10-950-00-106000 CAD Models
150-10-950-00-106000 Part Data Attributes
|
150-10-950-00-106000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
150-10-950-00-106000
Mill-Max Mfg Corp
IC Socket, DIP50, 50 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP50 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 50 |