Part Details for 150-31091 by HellermannTyton
Overview of 150-31091 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-31091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-1048-ND
|
DigiKey | CBL TIE LOCKING BLK 50LBS 7.87" Min Qty: 500 Lead time: 16 Weeks Container: Bag |
17014 In Stock |
|
$0.3203 / $0.4928 | Buy Now |
DISTI #
329-15031091
|
Mouser Electronics | Cable Tie Mounts T50RFT6LG T50R+FT6 LG ASMY RoHS: Compliant | 20000 |
|
$0.3510 / $0.4450 | Buy Now |
DISTI #
71380133
|
RS | Fir Tree with Tie, 8" Long, Mounting Hole Diameter 0.26"-0.28", Black | HellermannTyton 150-31091 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 325 |
|
$0.4260 / $0.4930 | Buy Now |
DISTI #
TYT150-31091
|
Heilind Electronics | FIR TREE MOUNT/CABLE TIE, BK T50RFT6LG-PA66HS/PA66HIRHS | Americas - 1067 in Stock32625 On Order |
|
$0.3875 / $0.5138 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3994 / $0.4851 | Buy Now |
DISTI #
150-31091
|
TTI | Cable Tie Mounts T50RFT6LG T50R+FT6 LG ASMY RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 27500 In Stock |
|
$0.3200 / $0.4280 | Buy Now |
DISTI #
TYT150-31091
|
Interstate Connecting Components | FIR TREE MOUNT/CABLE TIE, BK T50RFT6LG-PA66HS/PA66HIRHS | 2136525 On Order |
|
Buy Now | |
DISTI #
000000000002290101
|
Sager | Cable Tie Mounts T50RFT6LG T50R+FT6 LG ASMY Min Qty: 500 | 0 |
|
$0.4260 / $0.5591 | Buy Now |
DISTI #
150-31091
|
Standard Electric Supply | HellermannTyton Fir Tree Mount Cable Tie, Type T50RFT6LG, 8 in Length, 0.18 in Width, 0.05 in Thickness, 0.06 to 2 in Bundle Dia, Self-Affixing, 50 lb Tensile, -40 to 221 deg F, Polyamide 6.6, Black Min Qty: 500 Package Multiple: 500 | 210000 |
|
$135.0000 | Buy Now |