150-4-016-0-F-XS0-1555
MPE-Garry GmbH
Description: Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal

Overview of 150-4-016-0-F-XS0-1555 by MPE-Garry GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HC1-55564-9 Rochester Electronics LLC CVSD Codec, CVSD, 1-Func, CDIP14,
MLC1555-551MXC Coilcraft Inc General Purpose Inductor, 0.55uH, 20%, 1 Element, SMD, ROHS COMPLIANT
MLC1555-551MXB Coilcraft Inc General Purpose Inductor, 0.55uH, 20%, 1 Element, SMD, ROHS COMPLIANT

CAD Models for 150-4-016-0-F-XS0-1555 by MPE-Garry GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 150-4-016-0-F-XS0-1555 by MPE-Garry GmbH

150-4-016-0-F-XS0-1555
MPE-Garry GmbH
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MPE GARRY GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.157 inch
Body Depth
0.079 inch
Body Length
0.63 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
700VAC V
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Length
0.098 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
Total Number of Contacts
16
Want to compare parts?
  1. 150-4-016-0-F-XS0-1555
    MPE-Garry GmbH
    Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal
    VS

Alternate Parts for 150-4-016-0-F-XS0-1555

This table gives cross-reference parts and alternative options found for 150-4-016-0-F-XS0-1555. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150-4-016-0-F-XS0-1555, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
150-3-016-0-F-XS0-0870 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal MPE-Garry GmbH 150-4-016-0-F-XS0-1555 vs 150-3-016-0-F-XS0-0870
150-3-016-0-F-XS0-1020 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal MPE-Garry GmbH 150-4-016-0-F-XS0-1555 vs 150-3-016-0-F-XS0-1020
150-3-016-0-T-XS0-0870 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal MPE-Garry GmbH 150-4-016-0-F-XS0-1555 vs 150-3-016-0-T-XS0-0870
155-1-016-0-F-BS1 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking MPE-Garry GmbH 150-4-016-0-F-XS0-1555 vs 155-1-016-0-F-BS1
150-3-016-0-S-XS0-0785 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal MPE-Garry GmbH 150-4-016-0-F-XS0-1555 vs 150-3-016-0-S-XS0-0785
588-1-016-0-F-RS0 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject MPE-Garry GmbH 150-4-016-0-F-XS0-1555 vs 588-1-016-0-F-RS0
AWHW216G-202 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator ASSMANN WSW components GmbH 150-4-016-0-F-XS0-1555 vs AWHW216G-202
150-4-016-0-T-XS0-0785 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal MPE-Garry GmbH 150-4-016-0-F-XS0-1555 vs 150-4-016-0-T-XS0-0785
150-4-016-0-F-XS0-0870 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal MPE-Garry GmbH 150-4-016-0-F-XS0-1555 vs 150-4-016-0-F-XS0-0870
155-1-016-0-S-BS0 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking MPE-Garry GmbH 150-4-016-0-F-XS0-1555 vs 155-1-016-0-S-BS0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 150-4-016-0-F-XS0-1555 by MPE-Garry GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 150-4-016-0-F-XS0-1555 by MPE-Garry GmbH

Select Manufacturer
Which Manufacturer of 150-4-016-0-F-XS0-1555 would you like to use for your alert(s)?
  • Please alert me when 150-4-016-0-F-XS0-1555 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 150-4-016-0-F-XS0-1555 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 150-4-016-0-F-XS0-1555 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 150-4-016-0-F-XS0-1555 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 150-4-016-0-F-XS0-1555.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 150-4-016-0-F-XS0-1555 by MPE-Garry GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: