Part Details for 150-4-016-0-T-XS0-1340 by MPE-Garry GmbH
Overview of 150-4-016-0-T-XS0-1340 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-402ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2013-402MLD | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-402 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Part Details for 150-4-016-0-T-XS0-1340
150-4-016-0-T-XS0-1340 CAD Models
150-4-016-0-T-XS0-1340 Part Data Attributes
|
150-4-016-0-T-XS0-1340
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
150-4-016-0-T-XS0-1340
MPE-Garry GmbH
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.079 inch | |
Body Length | 0.63 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.108 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for 150-4-016-0-T-XS0-1340
This table gives cross-reference parts and alternative options found for 150-4-016-0-T-XS0-1340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150-4-016-0-T-XS0-1340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150-3-016-0-F-XS0-0870 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 150-4-016-0-T-XS0-1340 vs 150-3-016-0-F-XS0-0870 |
150-3-016-0-F-XS0-1020 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 150-4-016-0-T-XS0-1340 vs 150-3-016-0-F-XS0-1020 |
150-3-016-0-T-XS0-0870 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 150-4-016-0-T-XS0-1340 vs 150-3-016-0-T-XS0-0870 |
155-1-016-0-F-BS1 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 150-4-016-0-T-XS0-1340 vs 155-1-016-0-F-BS1 |
150-3-016-0-S-XS0-0785 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 150-4-016-0-T-XS0-1340 vs 150-3-016-0-S-XS0-0785 |
588-1-016-0-F-RS0 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject | MPE-Garry GmbH | 150-4-016-0-T-XS0-1340 vs 588-1-016-0-F-RS0 |
AWHW216G-202 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | ASSMANN WSW components GmbH | 150-4-016-0-T-XS0-1340 vs AWHW216G-202 |
150-4-016-0-T-XS0-0785 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 150-4-016-0-T-XS0-1340 vs 150-4-016-0-T-XS0-0785 |
150-4-016-0-F-XS0-0870 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 150-4-016-0-T-XS0-1340 vs 150-4-016-0-F-XS0-0870 |
155-1-016-0-S-BS0 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 150-4-016-0-T-XS0-1340 vs 155-1-016-0-S-BS0 |