Part Details for 150-80-308-00-006101 by PRECI-DIP SSA
Overview of 150-80-308-00-006101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-80-308-00-006101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0816
|
Newark | 150-80-308-00-006101 |Preci-Dip 150-80-308-00-006101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7150 / $1.2300 | Buy Now |
DISTI #
150-80-308-00-006101-ND
|
DigiKey | CONN HDR DIP MALE PIN 8POS TIN Min Qty: 3498 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5388 | Buy Now |
DISTI #
437-1508030800006101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 493 |
|
$0.4910 / $1.1900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4413 / $0.8044 | Buy Now | |
DISTI #
150-80-308-00-006101
|
Avnet Abacus | Conn DIP Adapter PL 8 POS 2.54mm Solder ST Thru-Hole Box (Alt: 150-80-308-00-006101) RoHS: Compliant Min Qty: 1007 Package Multiple: 1007 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 150-80-308-00-006101
150-80-308-00-006101 CAD Models
150-80-308-00-006101 Part Data Attributes:
|
150-80-308-00-006101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
150-80-308-00-006101
PRECI-DIP SSA
IC Socket, DIP8, 8 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 8 |