150-80-640-00-106161
PRECI-DIP SSA
Description: IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, Surface Mount, ROHS COMPLIANT

Overview of 150-80-640-00-106161 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
54112-106161000LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch.

Price & Stock for 150-80-640-00-106161 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 150-80-640-00-106161-ND
DigiKey CONN HDR DIP MALE PIN 40POS TIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 480 $3.4107
$3.4107 Buy Now
DISTI # 3937-150-80-640-00-106161-ND
DigiKey CONN HDR DIP MALE PIN 40POS TIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
  • 1 $7.7600
  • 480 $6.9822
  • 1,440 $6.2058
$6.2058 / $7.7600 Buy Now
DISTI # 437-1508064000106161
Mouser Electronics IC & Component Sockets RoHS: Compliant 0
  • 1 $5.6400
  • 10 $4.7900
  • 30 $4.3900
  • 100 $4.1400
  • 250 $3.8700
  • 480 $3.6400
  • 960 $3.3700
$3.3700 / $5.6400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $4.9200
  • 50 $4.0000
  • 160 $3.8200
  • 320 $3.6600
  • 640 $3.1600
  • 1,120 $3.0700
  • 2,560 $2.6600
  • 5,120 $2.6200
$2.6200 / $4.9200 Buy Now
DISTI # 150-80-640-00-106161
Avnet Abacus Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole T/R (Alt: 150-80-640-00-106161) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 150-80-640-00-106161 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 150-80-640-00-106161 by PRECI-DIP SSA

150-80-640-00-106161
PRECI-DIP SSA
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Preci-Dip
Additional Feature
STANDARD: UL 94V-0
Body Depth
0.189 inch
Contact Finish Mating
TIN
Contact Finish Termination
Tin (Sn)
Contact Material
BRASS
Contact Style
RND PIN-SKT
Current Rating
1 A
Device Socket Type
IC SOCKET
Device Type Used On
DIP40
Dielectric Withstanding Voltage
1400VAC V
Housing Material
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
Insulation Resistance
10000000000 Ω
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
40
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Want to compare parts?
  1. 150-80-640-00-106161
    PRECI-DIP SSA
    IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, Surface Mount, ROHS COMPLIANT
    VS

Related Parts for 150-80-640-00-106161

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 150-80-640-00-106161 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 150-80-640-00-106161 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 150-80-640-00-106161 would you like to use for your alert(s)?
  • Please alert me when 150-80-640-00-106161 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 150-80-640-00-106161 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 150-80-640-00-106161 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 150-80-640-00-106161 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 150-80-640-00-106161.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 150-80-640-00-106161 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: