Part Details for 150-90-422-00-001000 by Mill-Max Mfg Corp
Overview of 150-90-422-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-90-422-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C3798
|
Newark | Standard Pin Header/Tube |Mill-Max 150-90-422-00-001000 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $21.0200 | Buy Now |
DISTI #
15090-42200001000-ND
|
DigiKey | CONN HDR DIP POST 22POS TIN-LEAD Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.4931 | Buy Now |
DISTI #
575-15090422000010
|
Mouser Electronics | Headers & Wire Housings 22P DIP HDR SOLDER TAIL RoHS: Not Compliant | 0 |
|
$6.8400 / $8.7400 | Order Now |
DISTI #
000000000000401179
|
Sager | Headers & Wire Housings 22P DIP HDR SOLDER TAIL Min Qty: 50 | 0 |
|
$2.6500 / $16.6000 | Buy Now |
Part Details for 150-90-422-00-001000
150-90-422-00-001000 CAD Models
150-90-422-00-001000 Part Data Attributes:
|
150-90-422-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
150-90-422-00-001000
Mill-Max Mfg Corp
IC Socket, DIP22, 22 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | SOCKET HEADER | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP22 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 22 |