Part Details for 150-V3-320-00-106101 by PRECI-DIP SSA
Overview of 150-V3-320-00-106101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-106101150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
54111-106101200LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
54112-106101000RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 150-V3-320-00-106101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-V3-320-00-106101-ND
|
DigiKey | CONN HDR DIP MALE PIN 20POS GOLD Min Qty: 1386 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3234 | Buy Now |
DISTI #
437-150V332000106101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$3.3200 / $6.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6100 / $4.9700 | Buy Now |
Part Details for 150-V3-320-00-106101
150-V3-320-00-106101 CAD Models
150-V3-320-00-106101 Part Data Attributes
|
150-V3-320-00-106101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
150-V3-320-00-106101
PRECI-DIP SSA
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.189 inch | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin (Sn) | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT |