Part Details for 1500-2D by Bourns Inc
Overview of 1500-2D by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Price & Stock for 1500-2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1500-2D-ND
|
DigiKey | ETHERNET SPD, GROUNDED Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.9550 | Buy Now |
DISTI #
1500-2D
|
Avnet Americas | Surge Protector, Ethernet, Data Line - Bulk (Alt: 1500-2D) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$113.5375 / $128.9786 | Buy Now |
DISTI #
652-1500-2D
|
Mouser Electronics | Connectorized Surge Protectors Ethernet SPD Grounded w/Din Rail RoHS: Not Compliant | 0 |
|
$142.5600 / $155.4800 | Order Now |
DISTI #
70283073
|
RS | 150 V 3kA 1500 Grounded Ethernet Protector, Wall Mount Mounting | Bourns 1500-2D RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$142.1600 / $149.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.8300 / $151.3800 | Buy Now |
DISTI #
1500-2D
|
TTI | Connectorized Surge Protectors Ethernet SPD Grounded w/Din Rail Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$138.3700 / $150.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$116.8300 / $151.3800 | Buy Now |
Part Details for 1500-2D
1500-2D CAD Models
1500-2D Part Data Attributes
|
1500-2D
Bourns Inc
Buy Now
|
Compare Parts:
1500-2D
Bourns Inc
|
Samacsys Manufacturer | Bourns |