Part Details for 1500-FAN-01 by TDK-Lambda Corporation
Overview of 1500-FAN-01 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1500-FAN-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2814
|
Newark | Fan Kit Assembly, Ac-Dc Power Supply, For Use With:Tdk-Lambda Hws1000/1500/1800T Series Ac-Dc Power Supply, Accessory Type:Fan Kit Assembly, Product Range:- Rohs Compliant: Yes |Tdk-Lambda 1500-FAN-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.6300 | Buy Now |
DISTI #
285-1500-FAN-01-ND
|
DigiKey | FAN FOR HWS1500 SERIES PWR SUPP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
11 In Stock |
|
$51.6300 | Buy Now |
DISTI #
967-1500-FAN-01
|
Mouser Electronics | AC Fans 1500W 85-265VAC Fan Assembly HWS1500 RoHS: Compliant | 11 |
|
$51.6300 | Buy Now |
DISTI #
70562032
|
RS | Power Supply, 1500W1500W85265VACFan Assembly HWS1500 | TDK-Lambda 1500-FAN-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$48.0200 / $51.6300 | RFQ |
|
Onlinecomponents.com | Fan For HWS1500 Series Power Supply - 85 VAC to 265 VAC - 1.5 W - Ball Bearing - Wire Leads. RoHS: Compliant | 0 |
|
$42.4900 / $83.9300 | Buy Now |
DISTI #
000000000005398177
|
Sager | AC Fans 1500W 85-265VAC Fan Assembly HWS1500 Min Qty: 1 | 0 |
|
$51.6300 | Buy Now |