Part Details for 1500060000 by Weidmüller Interface GmbH & Co. KG
Overview of 1500060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1500060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8863
|
Newark | Terminal Block, Pluggable, 7Pos, 14Awg, Pitch Spacing:5.08Mm, No. Of Positions:7Ways, Wire Size (Awg):26Awg To 14Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:27A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1500060000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$10.1500 | Buy Now |
DISTI #
4381-1500060000-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk, Bulk |
144 In Stock |
|
$4.4491 / $8.1258 | Buy Now |
DISTI #
1500060000
|
Avnet Americas | Conn Terminal Block SKT 7 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1500060000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5107 / $8.6523 | Buy Now |
DISTI #
470-1500060000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/07/180 SN OR BX RoHS: Compliant | 0 |
|
$8.7900 / $12.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9900 / $10.5800 | Buy Now |
DISTI #
1500060000
|
Avnet Abacus | Conn Terminal Block SKT 7 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1500060000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |