Part Details for 1500224 by Phoenix Contact
Overview of 1500224 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1500224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13319-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 65.6' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.2054 / $55.8100 | Buy Now |
DISTI #
651-1500224
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-20.0-PUR/ M12FS RoHS: Compliant | 8 |
|
$45.2000 / $55.8000 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable, straight female connector M12, 4-pos., cable length: 20 m RoHS: Compliant | 0 |
|
$46.5400 / $59.1100 | Buy Now |
DISTI #
000000000002430908
|
Sager | Sensor Cables / Actuator Cables SAC-4P-20.0-PUR/ M12FS Min Qty: 1 | 0 |
|
$56.5200 / $63.3100 | Buy Now |
|
Master Electronics | Sensor/actuator cable, straight female connector M12, 4-pos., cable length: 20 m RoHS: Compliant | 0 |
|
$46.5400 / $59.1100 | Buy Now |
|
Neutron USA | Sensor/Actuator Cable Cordset, Str M12 F 4p to Cut End, 4wire 20m, PUR black-gray, SAC-4P-20.0-PUR/ M12FS | 10 |
|
$143.8900 | Buy Now |
Part Details for 1500224
1500224 CAD Models
1500224 Part Data Attributes
|
1500224
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1500224
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |