Part Details for 1500363 by Phoenix Contact
Overview of 1500363 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1500363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2679-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
171 In Stock |
|
$19.6620 / $24.4100 | Buy Now |
DISTI #
651-1500363
|
Mouser Electronics | Circular Metric Connectors SACC-E-M- 8FS-4CON-M8/0.5 RoHS: Compliant | 469 |
|
$20.0600 / $24.3100 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - 4-position - Socket - straight - M8 - Front mounting - M8 x 0.5 - Individual wires - cable length: 0.5 m - 0.25 mm² - PVC litz wire RoHS: Compliant |
70 In Stock 215 Factory Stock |
|
$19.0900 / $28.6300 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
1500363
|
TTI | Circular Metric Connectors SACC-E-M- 8FS-4CON-M8/0.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$19.4500 / $24.0500 | Buy Now |
DISTI #
000000000001073649
|
Sager | Circular Metric Connectors SACC-E-M- 8FS-4CON-M8/0.5 Min Qty: 1 | 0 |
|
$20.9700 / $31.4600 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 1300 |
|
RFQ | |
|
Master Electronics | Flush-type connector - 4-position - Socket - straight - M8 - Front mounting - M8 x 0.5 - Individual wires - cable length: 0.5 m - 0.25 mm² - PVC litz wire RoHS: Compliant |
70 In Stock 215 Factory Stock |
|
$19.0900 / $28.6300 | Buy Now |
Part Details for 1500363
1500363 CAD Models
1500363 Part Data Attributes
|
1500363
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1500363
Phoenix Contact
Circular Connector, 4 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |