Part Details for 1500716 by Phoenix Contact
Overview of 1500716 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1500716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5862
|
Newark | Sensor Cable, Pur, M12 Sensor Straight 4 Position Receptacle, Free Ends, 10 M, 393.7 " Rohs Compliant: Yes |Phoenix Contact 1500716 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$56.4100 / $81.7100 | Buy Now |
DISTI #
277-4298-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 32.8' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
36 In Stock |
|
$41.5860 / $51.6200 | Buy Now |
DISTI #
651-1500716
|
Mouser Electronics | Sensor Cables / Actuator Cables Sensor/ACTR cable 4-position,10 m RoHS: Compliant | 71 |
|
$41.8100 / $51.6200 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 10 m RoHS: Compliant |
12 In Stock 142 Factory Stock |
|
$40.3900 / $51.3600 | Buy Now |
DISTI #
1500716
|
TTI | Sensor Cables / Actuator Cables Sensor/ACTR cable 4-position,10 m Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$40.3600 / $46.1600 | Buy Now |
DISTI #
SAC4P100PURM12FSH
|
TME | Connector: M12, plug, PIN: 4, female, A code-DeviceNet / CANopen Min Qty: 1 | 0 |
|
$40.9000 / $50.4900 | RFQ |
DISTI #
000000000001093972
|
Sager | Sensor Cables / Actuator Cables Sensor/ACTR cable 4-position,10 m Min Qty: 1 | 0 |
|
$52.2800 / $58.5500 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 10 m RoHS: Compliant |
12 In Stock 142 Factory Stock |
|
$40.3900 / $51.3600 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables Sensor/ACTR cable 4-position,10 m | 50 |
|
$157.7500 | Buy Now |
Part Details for 1500716
1500716 CAD Models
1500716 Part Data Attributes
|
1500716
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1500716
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |
Alternate Parts for 1500716
This table gives cross-reference parts and alternative options found for 1500716. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1500716, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1407786 | SAC-4P-10 0-PUR/FS SH SCO | Phoenix Contact | 1500716 vs 1407786 |