Part Details for 1500758 by Phoenix Contact
Overview of 1500758 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1500758
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5867
|
Newark | Sensor Cable, Pur, M12 Sensor Straight 5 Position Receptacle, Free Ends, 10 M, 393.7 " Rohs Compliant: Yes |Phoenix Contact 1500758 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$59.1300 / $85.6600 | Buy Now |
DISTI #
277-4296-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$45.7813 / $56.5200 | Buy Now |
DISTI #
651-1500758
|
Mouser Electronics | Sensor Cables / Actuator Cables Sensor/ACTR cable 5-position,10 m RoHS: Compliant | 0 |
|
$45.7800 / $56.5200 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 10 m RoHS: Compliant |
18 In Stock |
|
$55.2800 / $63.7900 | Buy Now |
|
Quest Components | 29 |
|
$64.3960 / $75.7600 | Buy Now | |
DISTI #
1500758
|
TTI | Sensor Cables / Actuator Cables Sensor/ACTR cable 5-position,10 m Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$48.7200 / $56.3200 | Buy Now |
DISTI #
000000000001093975
|
Sager | Sensor Cables / Actuator Cables Sensor/ACTR cable 5-position,10 m Min Qty: 1 | 35 |
|
$57.2300 / $64.1100 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1600 |
|
RFQ | |
DISTI #
2443335
|
element14 Asia-Pacific | SENSOR CABLE, 5POS, M12 SOCKET, 10M RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$50.1370 / $59.8445 | Buy Now |
DISTI #
2443335
|
Farnell | SENSOR CABLE, 5POS, M12 SOCKET, 10M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 9 |
|
$37.0201 / $38.1005 | Buy Now |
Part Details for 1500758
1500758 CAD Models
1500758 Part Data Attributes:
|
1500758
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1500758
Phoenix Contact
Circular Connector, 5 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |