Part Details for 1500761 by Phoenix Contact
Overview of 1500761 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1500761
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5040
|
Newark | Sensor Cord, 5P M12 Rcpt-Free End, 10M Rohs Compliant: Yes |Phoenix Contact 1500761 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.6800 / $59.9100 | Buy Now |
DISTI #
277-4674-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$46.4447 / $57.3400 | Buy Now |
DISTI #
651-1500761
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-10.0-PUR/ M12FR SH RoHS: Compliant | 41 |
|
$46.4400 / $57.3400 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket angled M12 - A-coded - cable length: 10 m RoHS: Compliant |
7 In Stock 67 Factory Stock |
|
$46.6200 / $60.1400 | Buy Now |
DISTI #
1500761
|
TTI | Sensor Cables / Actuator Cables SAC-5P-10.0-PUR/ M12FR SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$45.8600 / $54.3300 | Buy Now |
DISTI #
000000000001093976
|
Sager | Sensor Cables / Actuator Cables SAC-5P-10.0-PUR/ M12FR SH Min Qty: 1 | 0 |
|
$58.0700 / $65.0300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |
DISTI #
3237097
|
element14 Asia-Pacific | SENSOR CORD, 5P M12 RCPT-FREE END, 10M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$49.3760 / $60.9524 | Buy Now |
DISTI #
3237097
|
Farnell | SENSOR CORD, 5P M12 RCPT-FREE END, 10M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$38.4024 / $39.5563 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket angled M12 - A-coded - cable length: 10 m RoHS: Compliant |
7 In Stock 67 Factory Stock |
|
$46.6200 / $60.1400 | Buy Now |
Part Details for 1500761
1500761 CAD Models
1500761 Part Data Attributes
|
1500761
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1500761
Phoenix Contact
Circular Connector, 5 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |