Part Details for 1501-05 by Lumberg Connect GmbH
Overview of 1501-05 by Lumberg Connect GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1501-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1501-05
|
TME | Socket, Jack 2,5mm, female, stereo, ways: 3, angled 90°, on PCBs Min Qty: 1 | 32 |
|
$0.9100 / $1.2600 | Buy Now |
DISTI #
1501-05
|
Toby Electronics | 1501 - Lumberg 2.5mm 3 Pole Right Angle Plastic Collar Stereo Jack Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 2 Days | 0 |
|
$0.9389 | Buy Now |