Part Details for 1501 by B&K Precision Corporation
Overview of 1501 by B&K Precision Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84H8804
|
Newark | Dual-Voltage High-Current Battery Eliminator, 1.5V Or 3V @3A Rohs Compliant: Yes |B&k Precision 1501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
615-1501
|
Mouser Electronics | Bench Top Power Supplies Dual-Voltage High-Current Battery Eliminator, 1.5V or 3V @3A RoHS: Compliant | 0 |
|
$107.0000 | Order Now |