Part Details for 150104J630FE by Cornell Dubilier Electronics Inc
Overview of 150104J630FE by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150104J630FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H3147
|
Newark | Capacitor Polyester Film Film 0.1Uf 5%, 630V, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.1Μf, Capacitance Tolerance:± 5%, Voltage(Ac):-, Voltage(Dc):630V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 150104J630FE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$2.3800 / $4.1200 | Buy Now |
DISTI #
338-3279-ND
|
DigiKey | CAP FILM 0.1UF 5% 630VDC AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
969 In Stock |
|
$1.9316 / $3.8600 | Buy Now |
DISTI #
539-150104J630FE
|
Mouser Electronics | Film Capacitors 630V .1uF 5% RoHS: Compliant | 1147 |
|
$2.1900 / $3.8600 | Buy Now |
|
Future Electronics | 150 Series 630 V 0.1 uF ±5 % Axial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 50 Container: Bag | 0Bag |
|
$2.0400 / $2.3200 | Buy Now |
|
Onlinecomponents.com | Film Capacitor - 0.1 µF - ±5% Tolerance - 220VAC/630VDC - Polyester / Metallized - Axial Package - PC Pins. |
6775 In Stock 417 Factory Stock |
|
$1.9400 / $2.8700 | Buy Now |
DISTI #
59405174
|
Verical | Cap Film 0.1uF 630V PET 5% (8.5 X 28mm) Axial 125°C Bulk Min Qty: 20 Package Multiple: 10 Date Code: 2036 | Americas - 4670 |
|
$2.5524 / $3.8013 | Buy Now |
DISTI #
25633500
|
Verical | Cap Film 0.1uF 630V PET 5% (8.5 X 28mm) Axial 125°C Bulk Min Qty: 417 Package Multiple: 417 | Americas - 417 |
|
$2.1857 | Buy Now |
DISTI #
150104J630FE
|
TTI | Film Capacitors 630V .1uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.9300 / $2.0600 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | 417 |
|
RFQ | |
DISTI #
5391763
|
element14 Asia-Pacific | CAPACITOR POLYESTER FILM FILM 0.1UF 5%, 630V RoHS: Compliant Min Qty: 1 Container: Each | 127 |
|
$2.3822 / $4.0460 | Buy Now |
Part Details for 150104J630FE
150104J630FE CAD Models
150104J630FE Part Data Attributes
|
150104J630FE
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
150104J630FE
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 8.5 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |