There are no models available for this part yet.
Overview of 1501060000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1501060000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10B5859
|
Newark | Blt 5.08/18 Bk Rohs Compliant: Yes |Weidmuller 1501060000 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9600 / $31.3800 | Buy Now | |
DISTI #
1501060000-ND
|
DigiKey | TERM BLOCK PLUG 17POS STR 5.08MM Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5689 | Buy Now | |
DISTI #
1501060000
|
Avnet Americas | Conn Terminal Block SKT 17 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1501060000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$18.2408 / $21.0134 | Buy Now | |
DISTI #
470-1501060000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/17/180 SN OR BX RoHS: Compliant | 0 |
|
$19.7000 / $22.1000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4000 / $25.6900 | Buy Now | ||
DISTI #
1501060000
|
Avnet Abacus | Conn Terminal Block SKT 17 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1501060000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |