Part Details for 15011-100 by Thomas & Betts
Overview of 15011-100 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75160-150-11LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,11 position, 2.54mm pitch | |
L17TF1501102 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Press-Fit, 15 Socket, Bright Tin Shell, 0.38um (15 in) Gold, 4-40 Threaded Rear Insert with 4-40 Screwlock Installed, Without Boardlock | |
L17TF1501104 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 15 Socket, Bright Tin Shell, 0.38um (15 in) Gold, M3 Threaded Rear Insert, Without Boardlock |
Price & Stock for 15011-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30T9156
|
Newark | 2 In Carflex Liquidtight 100Ft Reel |Abb Thomas & Betts 15011-100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3900 / $19.0400 | Buy Now |
|
Onlinecomponents.com | 2 In Carflex Liquidtight 100Ft Reel |Abb Thomas & Betts 15011-100 RoHS: Compliant |
100 In Stock |
|
$7.3800 / $11.0800 | Buy Now |
|
Master Electronics | 2 In Carflex Liquidtight 100Ft Reel |Abb Thomas & Betts 15011-100 RoHS: Compliant |
100 In Stock |
|
$7.3800 / $11.0800 | Buy Now |