Part Details for 15011 by Desco Industries Inc
Overview of 15011 by Desco Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60W2090
|
Newark | Mat, Conductive, 40Ft, Black, Mat Type:Floor, Mat Colour:Black, Mat Material:Pvc (Polyvinylchloride), Ground Terminals:-, Length:40Ft, External Width:48", Thickness:0.08", Surface Resistivity Mm:-, Mat Features:Conductive Rohs Compliant: Yes |Desco 15011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,196.7100 | Buy Now |
DISTI #
16-1218-ND
|
DigiKey | FLOOR MAT PVC BLACK 40' X 4' Min Qty: 1 Lead time: 3 Weeks Container: Box |
5 In Stock |
|
$1,139.7300 | Buy Now |
DISTI #
809-15011
|
Mouser Electronics | Anti-Static Control Products ROLL, STATFREE CV280, BLACK, CONDUCTIVE, 0.080''x48''x40' | 0 |
|
$1,196.7100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,119.6000 / $1,203.8200 | Buy Now | |
DISTI #
548ST5011
|
Techni-Tool, Inc. | Desco 15011 Mat Roll, Statfree CV280, Black, Conductive, 0.080'' X 48'' X 40' | 0 |
|
$1,196.7100 | Buy Now |
DISTI #
548ST5011
|
TestEquity LLC | Desco 15011 Mat Roll, Statfree CV280, Black, Conductive, 0.080'' X 48'' X 40' | 0 |
|
$1,196.7100 | Buy Now |