There are no models available for this part yet.
Overview of 1501115 by SCS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17TF1501115 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 15 Socket, Bright Tin Shell, 0.38um (15u\\) Gold, M3 Threaded Boardlock with M3 Front Screwlock Installed |
Price & Stock for 1501115 by SCS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH7877
|
Newark | Shielding Metal-Out Bag, 279.4Mm X 381Mm, Bag Type:Static Shielding (Metal-Out), Width - Imperial:11", Length - Imperial:15", Width - Metric:279.4Mm, Length - Metric:381Mm, Film Thickness:76.2µm, Bag Colour:Transparent, Seal Rohs Compliant: Yes |Scs 1501115 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$82.6100 / $97.3100 | Buy Now | |
DISTI #
34P6902
|
Newark | Static Shielding Bag, Heat Seal, 11"x15", Bag Type:Static Shielding Bag (Metal-Out), Length - Imperial:15", Length - Metric:381Mm, Width - Imperial:11", Bag Thickness:76.2µm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 1501115 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$43.1100 | Buy Now | |
DISTI #
1501115-ND
|
DigiKey | BAG STATIC SHLD MTL OUT 11"X15" Min Qty: 100 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4195 | Buy Now | |
DISTI #
517-1501115
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1500 Series Metal-Out, 11X15, 100 Ea RoHS: Compliant | 0 |
|
$39.8500 / $41.9500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.4300 / $50.2600 | Buy Now | ||
DISTI #
10307060
|
Techni-Tool, Inc. | SCS 1501115 Static Shield Bag, Metal-Out, 11"W x 15"L, Open, 1500 Series, 100/Pkg | 0 |
|
$41.9500 | Buy Now | |
DISTI #
10307060
|
TestEquity LLC | SCS 1501115 Static Shield Bag, Metal-Out, 11"W x 15"L, Open, 1500 Series, 100/Pkg | 0 |
|
$41.9500 | Buy Now |
CAD Models for 1501115 by SCS
Part Data Attributes for 1501115 by SCS
1501115
SCS
|
|
---|---|
Samacsys Manufacturer
|
SCS
|
Want to compare parts?
-
1501115SCSVS
-