Part Details for 150130-08 by AMETEK Inc
Overview of 150130-08 by AMETEK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150130-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70331358
|
RS | Blower, 120V, 250W, 7.6 In., Nautilair, pre-mix, large flange, hi output | AMETEK DFS 150130-08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$896.3400 / $995.9300 | Buy Now |