Part Details for 15015-0239 by Molex
Overview of 15015-0239 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15015-0239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5008
|
Newark | Ffc/Fpc Cable, Same Side, 39Core, 50.8Mm, No. Of Cores:39Core, Pitch Spacing:0.3Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:2", Cable Length - Metric:50.8Mm, Jacket Colour:Brown, Orange, Product Rohs Compliant: Yes |Molex 15015-0239 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$2.5900 / $3.3600 | Buy Now |
DISTI #
87T9307
|
Newark | Premo-Flex 0.30 Jmpr Lgt 2.00 Typea 39Ck |Molex 15015-0239 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
0150150239
|
Avnet Americas | FFC Jumper Cable 39Conductors 0.051m Copper 50VDC/50VAC 0.2A Bag - Bulk (Alt: 0150150239) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6560 / $1.9149 | Buy Now |
DISTI #
538-15015-0239
|
Mouser Electronics | FFC / FPC Jumper Cables 39C 0.30MM FF JUMPER PREMO-FLEX LGT 2.00 RoHS: Compliant | 1000 |
|
$1.5000 / $2.7800 | Buy Now |
|
Onlinecomponents.com | Cable Assembly FFC Jumper Cable 39Conductors 50VDC/50VAC 0.051m RoHS: Compliant |
14 Partner Stock |
|
$1.3700 / $1.7200 | Buy Now |
DISTI #
77315477
|
Verical | Cable Assembly 0.05m 0.3mm 39 to 39 POS Jumper to Jumper Bag Min Qty: 35 Package Multiple: 1 | Americas - 870 |
|
$2.4429 / $2.7442 | Buy Now |
DISTI #
0150150239
|
Avnet Americas | FFC Jumper Cable 39Conductors 0.051m Copper 50VDC/50VAC 0.2A Bag - Bulk (Alt: 0150150239) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6560 / $1.9149 | Buy Now |
DISTI #
3107214
|
element14 Asia-Pacific | FFC/FPC CABLE, SAME SIDE, 39CORE, 50.8MM RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$2.1019 / $2.9308 | Buy Now |
DISTI #
3107214
|
Farnell | FFC/FPC CABLE, SAME SIDE, 39CORE, 50.8MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 7 |
|
$2.1228 / $3.2156 | Buy Now |
|
Master Electronics | Cable Assembly FFC Jumper Cable 39Conductors 50VDC/50VAC 0.051m RoHS: Compliant |
14 Partner Stock |
|
$1.3700 / $1.7200 | Buy Now |
Part Details for 15015-0239
15015-0239 CAD Models
15015-0239 Part Data Attributes:
|
15015-0239
Molex
Buy Now
Datasheet
|
Compare Parts:
15015-0239
Molex
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | INTERCONNECTION DEVICE |