Part Details for 15015-0251 by Molex
Overview of 15015-0251 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15015-0251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6794
|
Newark | Cable Assy, Ffc, 51 Core, 50.8Mm, Org Rohs Compliant: Yes |Molex 15015-0251 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 246 |
|
$2.4300 / $3.3000 | Buy Now |
DISTI #
87T9309
|
Newark | Premo-Flex 0.30 Jmpr Lgt 2.00 Typea 51Ck Rohs Compliant: Yes |Molex 15015-0251 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
0150150251
|
Avnet Americas | FFC Jumper Cable 51Conductors 0.051m Copper 50VDC/50VAC 0.2A Bag - Bulk (Alt: 0150150251) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7344 / $2.0055 | Buy Now |
DISTI #
538-15015-0251
|
Mouser Electronics | FFC / FPC Jumper Cables 51C 0.30MM FF JUMPER PREMO-FLEX LGT 2.00 RoHS: Compliant | 1611 |
|
$1.5800 / $2.7400 | Buy Now |
|
Onlinecomponents.com | 0.30mm Pitch Premo-Flex™ Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 0.051m Cable Length, 0.12mm Cable Thickness, 51 Circuits RoHS: Compliant | 0 |
|
$1.6900 / $2.2700 | Buy Now |
DISTI #
15015-0251
|
TTI | FFC / FPC Jumper Cables 51C 0.30MM FF JUMPER PREMO-FLEX LGT 2.00 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 600 In Stock |
|
$1.5100 / $2.7100 | Buy Now |
DISTI #
0150150251
|
Avnet Americas | FFC Jumper Cable 51Conductors 0.051m Copper 50VDC/50VAC 0.2A Bag - Bulk (Alt: 0150150251) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7344 / $2.0055 | Buy Now |
DISTI #
0150150251
|
Avnet Americas | FFC Jumper Cable 51Conductors 0.051m Copper 50VDC/50VAC 0.2A Bag - Bulk (Alt: 0150150251) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7344 / $2.0055 | Buy Now |
DISTI #
3862066
|
element14 Asia-Pacific | CABLE ASSY, FFC, 51 CORE, 50.8MM, ORG RoHS: Compliant Min Qty: 1 Container: Each | 246 |
|
$2.0221 / $2.8824 | Buy Now |
DISTI #
3862066
|
Farnell | CABLE ASSY, FFC, 51 CORE, 50.8MM, ORG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 6 Days Container: Each | 246 |
|
$2.0224 / $3.1026 | Buy Now |
Part Details for 15015-0251
15015-0251 CAD Models
15015-0251 Part Data Attributes
|
15015-0251
Molex
Buy Now
Datasheet
|
Compare Parts:
15015-0251
Molex
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | INTERCONNECTION DEVICE |