Part Details for 15015-0433 by Molex
Overview of 15015-0433 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15015-0433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2411
|
Newark | Premo-Flex 0.30 Jmpr Lgt 4.00 Typea 33Ck |Molex 15015-0433 (Alternate Part Number: 884982822566 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 583 |
|
$2.6100 | Buy Now |
DISTI #
538-15015-0433
|
Mouser Electronics | FFC / FPC Jumper Cables 33C 0.30MM FF JUMPER PREMO-FLEX LGT 4.00 RoHS: Compliant | 1474 |
|
$1.9900 / $3.2700 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable Polyamide 33Conductors 50VDC/50VAC 0.1m Premo-Flex™ Bag RoHS: Compliant |
633 Partner Stock |
|
$2.0000 / $2.8600 | Buy Now |
DISTI #
69769880
|
Verical | Cable Assembly 0.1m 0.3mm 33 to 33 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 583 |
|
$2.9500 / $3.1100 | Buy Now |
DISTI #
77784210
|
Verical | Cable Assembly 0.1m 0.3mm 33 to 33 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 25 |
|
$6.0896 / $8.0000 | Buy Now |
DISTI #
2096101
|
Farnell | CABLE ASSY, 33CORE, 101.6MM, BROWN/ORG RoHS: Compliant Min Qty: 1000 Lead time: 8 Weeks, 6 Days Container: Each | 0 |
|
$2.9128 | Buy Now |
|
Master Electronics | FFC Jumper Cable Polyamide 33Conductors 50VDC/50VAC 0.1m Premo-Flex™ Bag RoHS: Compliant |
633 Partner Stock |
|
$2.0000 / $2.8600 | Buy Now |