Part Details for 15015-0633 by Molex
Overview of 15015-0633 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15015-0633
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T9318
|
Newark | Cable Assy, Ffc/Fpc, 33Pos, 6", Org, No. Of Conductors:33Conductor, Pitch Spacing:0.3Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Color:Orange Rohs Compliant: Yes |Molex 15015-0633 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
0150150633
|
Avnet Americas | FFC Jumper Cable 33Conductors 0.152m Copper 50VDC/50VAC 0.2A Bag - Bulk (Alt: 0150150633) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-15015-0633
|
Mouser Electronics | FFC / FPC Jumper Cables 33C 0.30MM FF JUMPER PREMO-FLEX LGT 6.00 RoHS: Compliant | 0 |
|
$2.5500 / $4.5000 | Order Now |
DISTI #
0150150633
|
Avnet Americas | FFC Jumper Cable 33Conductors 0.152m Copper 50VDC/50VAC 0.2A Bag - Bulk (Alt: 0150150633) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4179874
|
element14 Asia-Pacific | CABLE ASSY, FPC, 33POS, 152MM, ORG RoHS: Compliant Min Qty: 1 Container: Each | 39 |
|
$2.6925 / $4.7505 | Buy Now |
DISTI #
4179874
|
Farnell | CABLE ASSY, FPC, 33POS, 152MM, ORG RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 0 Days Container: Each | 39 |
|
$2.6611 / $5.0099 | Buy Now |