Part Details for 15016-1072 by Molex
Results Overview of 15016-1072 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51915-016LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 32S 3ACP Right Angle Receptacle, Solder To Board | |
| 95615-016LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 16 Positions - 2.00mm (0.079in) Pitch. | |
| 75844-150-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 15016-1072
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31AK6126
|
Newark | Premo-1Touch 0.50 Lgt 305Mm Typed 35Ck |Molex 15016-1072 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 | Buy Now |
|
DISTI #
0150161072
|
Avnet Americas | - Bulk (Alt: 0150161072) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4950 / $3.1773 | Buy Now |
|
DISTI #
538-15016-1072
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 305mm TypeD 35Ck RoHS: Compliant | 0 |
|
$4.7500 | Order Now |
|
DISTI #
MOL15016-1072
|
Heilind Electronics | PREMO-1TOUCH 0.50 LGT 305MM | Americas - 0 in Stock |
|
$2.7412 / $3.2616 | Buy Now |
|
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex One-Touch FFC Jumper with Ears, Opposite Side Contacts (Type D), 254.00mm Cable Length, Gold (Au) Plating, 35 Circuits COO: China RoHS: Compliant | 0 |
|
$2.5200 / $2.9500 | Buy Now |